This wirewound choke has an inductance of 68uH with a tolerance of 20%. It can handle a maximum DC current of 0.185A and has a maximum DC resistance of 2.9. The minimum quality factor is 60 and the minimum self resonant frequency is 6.5MHz. It is available in an axial lead style with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |