This 100uH wirewound choke features a 20% tolerance and a maximum DC current of 0.165A. The device has a maximum DC resistance of 3.5 ohms and a minimum quality factor of 60. The self resonant frequency is at least 5.5MHz. The choke is available in an axial lead package with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |