This 120uH wirewound choke features a tolerance of 20% and a maximum DC current of 0.16A. The inductance test frequency is 796KHz. The choke has a minimum quality factor of 60 and a minimum self-resonant frequency of 5.4MHz. It is available in an axial lead style with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |