The AL0307ST680M-S-B-N is a 68uH wirewound choke with a 20% tolerance, suitable for applications requiring a minimum quality factor of 60 and a self resonant frequency of 6.5MHz. It has a maximum DC current rating of 185mA and a maximum DC resistance of 2.9 ohms. The choke is available in an axial lead configuration with a product length of 7mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |