This Yageo AL0410AT151M-S-A-N is a wirewound choke with an inductance of 150 microhenries and a tolerance of 20%. It has a maximum DC current rating of 0.175 amps and a maximum DC resistance of 4.2 ohms. The choke's quality factor is a minimum of 70, and its self-resonant frequency is a minimum of 3.5 MHz. The device is available in a radial lead style, with a height of 14 and a product diameter of 4.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |