The AL0410PT391K-S-A-N is a wirewound choke from Yageo, a manufacturer of passive components. This fixed inductor has a nominal inductance of 390 microhenries with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.133 amperes and has a maximum DC resistance of 7 ohms. The choke's lead style is radial and it is intended for through-hole mounting. The device measures 14mm in height and has a product diameter of 4mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.133A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |