The AL0410PT391M-S-A-N is a wirewound choke with an inductance of 390 microhenries and a tolerance of 20%. It has a maximum DC current rating of 0.133 amperes and a maximum DC resistance of 7 ohms. The choke is designed for use in applications where a high-quality factor is required, with a minimum quality factor of 65. It has a self-resonant frequency of at least 2.4 MHz. The lead style is radial and the component has a height of 14mm and a product diameter of 4mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.133A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |