The Yageo AL0410PT391M-S-B-N is a wirewound choke with an inductance of 390uH and a tolerance of 20%. It has a maximum DC current rating of 0.133A and a maximum DC resistance of 7 ohms. The choke is designed for through-hole mounting and has a product diameter of 4mm and a height of 14mm. The inductance test frequency is 796KHz, and the minimum quality factor is 65. The self resonant frequency is at least 2.4MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.133A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |