
This surface mount chip resistor has a resistance value of 379 ohms with a tolerance of 5%. It is rated for a maximum operating temperature of 155 degrees Celsius and has a maximum voltage rating of 50 volts. The resistor is packaged in a 0402 case size and has a rectangular shape. It is not designed for current sensing or anti-surge applications and does not have a fail-safe fusible resistor. The resistor is made with thick film technology and has an epoxy case style.
Yageo AR0402JR-07379R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 379Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0402JR-07379R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.