Res Thick Film 0603 150K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo AR0603FR-07150KL technical specifications.
| Package/Case | 0603 |
| Contact Plating | Gold |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AR0603FR-07150KL to view detailed technical specifications.
No datasheet is available for this part.