The AR0603FR-0717R6 is a 2K ohm thick film surface mount resistor from Yageo. It has a resistance value of 17.6 ohms with a tolerance of 1%. The resistor is available in a 0603 package type and has a maximum operating temperature of 155 degrees Celsius. It is not a current sensing or fail safe fusible resistor, and does not have anti-surge or anti-sulfurated properties. The resistor is suitable for use in a variety of applications where a high degree of accuracy is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AR0603FR-0717R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 17.6Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0603FR-0717R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.