Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ?100ppm/C Molded SMD Paper T/R
Yageo AR1206FR-071K technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AR1206FR-071K to view detailed technical specifications.
No datasheet is available for this part.