The BPF2012LL01R5000A is a linear voltage regulator from Yageo, operating within a temperature range of -40°C to 85°C. It features an impedance of 50 ohms and an insertion loss of 1.5 dB. This surface mount device is packaged in a 0805 case and is available in tape and reel packaging. The component is compliant with RoHS regulations.
Yageo BPF2012LL01R5000A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.425GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2012 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.