Ceramic capacitor array with 4 isolated capacitors, featuring 47pF capacitance and a 50V voltage rating. Dielectric is C0G ceramic with a 10% tolerance. Packaged in a 0508 SMD case with a 0.5mm terminal pitch, this component operates from -55°C to 125°C and is RoHS compliant.
Yageo CA0508KRNPO9BN470 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0508KRNPO9BN470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.