Cap Array 47PF 50V NP0 0612
Yageo CA0612JRNP09BN470 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 800um |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612JRNP09BN470 to view detailed technical specifications.
No datasheet is available for this part.