
Capacitor Array, C-Array, featuring 4 isolated elements, each with 470 pF capacitance and 5% tolerance. This surface mount component operates with a 50V voltage rating and utilizes a C0G dielectric material. Housed in a 0612 [1632 Metric] SMD package, it offers a compact 3.2mm length, 1.6mm width, and 0.8mm height, with a terminal pitch of 0.8mm. Operating temperature range spans from -55°C to 125°C, and the component is RoHS compliant.
Yageo CA0612JRNPO9BN471 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612JRNPO9BN471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
