Surface mount ceramic capacitor array featuring 4 isolated circuits, a 10pF capacitance, and 50V voltage rating. Dielectric is C0G ceramic with 10% tolerance and a dissipation factor of 0.1%. Packaged in a 0612 case with dimensions of 1.6mm width and 0.126inch length, it operates from -55°C to 125°C and is RoHS compliant.
Yageo CA0612KRNPO9BN100 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612KRNPO9BN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.