Surface mount ceramic capacitor array featuring 220pF capacitance, 50V voltage rating, and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 0612 package array contains four isolated capacitors, each with a 10% tolerance and a 0.8mm terminal pitch. Constructed with flat ceramic dielectric material, it offers lead-free and RoHS compliance, packaged in tape and reel.
Yageo CA0612KRNPO9BN221 technical specifications.
| Capacitance | 220pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.