
Surface mount ceramic capacitor array featuring a 2.2nF capacitance with a 10% tolerance. This 4-way isolated circuit capacitor array utilizes an X7R dielectric material and is rated for 50V DC. The component is housed in an 0612 (1632 metric) SMT package with a 1.6mm width, 3.2mm length, and 0.8mm height. Operating temperature range spans from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CA0612KRX7R9BB222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612KRX7R9BB222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
