Surface mount multilayer ceramic capacitor, 0.1 µF capacitance, 25V voltage rating. Features Y5V dielectric, 80% tolerance, and a 0612 (1632 metric) case code. Operates from -25°C to 85°C with ceramic dielectric construction. Packaged in tape and reel for automated assembly.
Yageo CA0612ZRY5V8BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
