This 100uF surface mount aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It can withstand a ripple current of 60 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed in a cylindrical shape and is suitable for surface mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo CA063M0100REG-1010 technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 60mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CA063M0100REG-1010 to view detailed technical specifications.
No datasheet is available for this part.