
This 4.7uF aluminum electrolytic capacitor has a tolerance of 20% and is rated for a maximum operating temperature of 105°C. It is constructed with a cylindrical shape and has a diameter of 4mm and a height of 5.4mm. The capacitor is designed for surface mount applications and is compliant with RoHS regulations. It is not radiation hardened and has a ripple current rating of 22mA.
Yageo CB025M4R70RSB-0405 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0405 |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CB025M4R70RSB-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.