This 8pF ceramic chip capacitor features a C0G dielectric and a 25VDC working voltage. It has a tolerance of 0.5pF and is suitable for microwave applications. The capacitor is constructed with a flat design and has a pad termination style. It is rated for operation between -55°C and 125°C.
Yageo CC0201DRNPO8BN8R0 technical specifications.
| Capacitance | 8pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.