This 47pF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 2%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0201 package with a pad termination style and a height of 0.3mm. It is suitable for microwave applications and has an operating temperature range of -55°C to 125°C.
Yageo CC0201GRNPO9BN470 technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.