
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 25V DC rated voltage. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. Surface mountable in a 0201 (0603 metric) case code, constructed with flat termination. This component is RoHS and Halogen Free compliant, supplied in 15000-piece tape and reel packaging.
Sign in to ask questions about the Yageo CC0201JRNPO8BN470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0201JRNPO8BN470 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201JRNPO8BN470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.