This 10pF NP0 ceramic capacitor is rated for 50V with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a 0201 case, suitable for surface mount applications, and is available on tape and reel.
Yageo CC0201JRNPO9BN100 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | NP0 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201JRNPO9BN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
