
This 100pF ceramic capacitor is rated for 50V and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0201 case, suitable for surface mount applications. It is lead-free and halogen-free, and compliant with RoHS regulations. The capacitor is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0201JRNPO9BN101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6E-06oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201JRNPO9BN101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo CC0201JRNPO9BN101
Bill of Materials for the Omi2 wearable device featuring Nordic nRF5340 and nRF7002 for wireless connectivity, motion sensing, and dual MEMS microphones.
