This Yageo ceramic chip capacitor features a capacitance of 0.033uF and a working voltage of 6.3VDC. It has a tolerance of 10% and is constructed with X5R dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is available in a 0201 package case style with a height of 0.3mm.
Yageo CC0201KPX5R5BB333 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0201KPX5R5BB333 to view detailed technical specifications.
No datasheet is available for this part.