Cap Ceramic 0.033uF 10V X5R 10% Pad SMD 0201 85°C T/R
Yageo CC0201KRX5R6BB333 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
Download the complete datasheet for Yageo CC0201KRX5R6BB333 to view detailed technical specifications.
No datasheet is available for this part.