SURFACE MOUNT MULTILAYER CERAMIC CAPACITORS
Yageo CC0201KRX7R7BB391 technical specifications.
| Capacitance | 390pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0201KRX7R7BB391 to view detailed technical specifications.
No datasheet is available for this part.