
Surface mount multilayer ceramic capacitor with 1 pF capacitance and 50 V voltage rating. Features C0G dielectric for stable performance across temperature, with a ±0.5pF tolerance. Housed in a compact 0402 [1005 Metric] case, this component is RoHS and Halogen Free compliant, operating from -55°C to 125°C.
Yageo CC0402CRNPO9BN1R0 technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402CRNPO9BN1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
