
Multilayer Ceramic Capacitor (MLCC) with 3.3pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in a compact 0402 (1005 metric) case with dimensions of 1mm length, 0.5mm width, and 0.5mm height. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC0402CRNPO9BN3R3 technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402CRNPO9BN3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.