
The Yageo CC0402DRNPO9BN100 is a 10pF multilayer ceramic capacitor with a C0G dielectric, rated for 50V DC. It has a 0402 package size and is lead free. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 10,000 per reel, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0402DRNPO9BN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402DRNPO9BN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.