This 390pF ceramic chip capacitor has a DC rated voltage of 25VDC and a tolerance of 1%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -1%. The capacitor is available in a 0402 package with a pad termination style and a flat construction. It is suitable for microwave applications and has a height of 0.5mm. The operating temperature range is from -55°C to 125°C.
Yageo CC0402FRNPO8BN391 technical specifications.
| Capacitance | 390pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.