
Multilayer ceramic capacitor with 22pF capacitance and 50V DC rated voltage. Features C0G (NP0) dielectric for excellent temperature stability and a ±2% tolerance. Surface mountable in a 0402 [1005 Metric] case size, this component offers a wide operating temperature range from -55°C to 125°C. It is RoHS and Halogen Free compliant, constructed for reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0402GRNPO9BN220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402GRNPO9BN220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
