Yageo CC0402JRX5R6BB104 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRX5R6BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.