This 330pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 10%. It features a X7R dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 0402 package type and is designed for surface mount applications. The operating temperature range is -55°C to 125°C.
Yageo CC0402KKX7R9BB331 technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0402KKX7R9BB331 to view detailed technical specifications.
No datasheet is available for this part.