Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R
Yageo CC0402KPX7R9BB332 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KPX7R9BB332 to view detailed technical specifications.
No datasheet is available for this part.