
Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 25V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Surface mountable in a 0402 (1005 metric) case code with 10% tolerance. Constructed from ceramic material with lead-free and RoHS compliant termination.
Yageo CC0402KRX7R8BB332 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R8BB332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
