
Surface mount ceramic capacitor with 1nF capacitance and 50V voltage rating. Features X7R dielectric material, 10% tolerance, and a 0402 (1005 metric) case code. Operates from -55°C to 125°C and is RoHS and Halogen Free compliant. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
