
Surface Mount Multilayer Ceramic Capacitor, 1.5nF capacitance, 10% tolerance, X7R dielectric, 50V voltage rating. Features a 0402 (1005 metric) case code, 1mm length, 0.5mm width, and 0.5mm height. Operating temperature range from -55°C to 125°C. RoHS and Halogen Free compliant, supplied in Tape and Reel packaging.
Yageo CC0402KRX7R9BB152 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R9BB152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
