This 0.002uF ceramic chip capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It is constructed with a standard technology and has a negative capacitance tolerance of -10. The capacitor is mounted on the surface and has a pad termination style. It operates within a temperature range of -55 to 125 degrees Celsius and has a height of 0.5mm.
Yageo CC0402KRX7R9BB202 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0402KRX7R9BB202 to view detailed technical specifications.
No datasheet is available for this part.