
This 22nF ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is a multilayer ceramic capacitor with a dielectric of X7R and is lead free and halogen free. The capacitor is available in a 0402 package and is surface mountable. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Yageo CC0402KRX7R9BB223 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R9BB223 to view detailed technical specifications.
No datasheet is available for this part.
