
This 100nF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is a multilayer ceramic capacitor with an X5R dielectric and is available in a 0402 package. The capacitor is lead free and halogen free, and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is packaged on a tape and reel.
Yageo CC0402MRX5R5BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402MRX5R5BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
