1µF, 6.3V Multilayer Ceramic Capacitor (MLCC) featuring X5R dielectric and 20% tolerance. This surface mount component is housed in a compact 0402 (1005 metric) case, measuring 0.039" (1mm) length and 0.02" (0.5mm) width with a 0.022" (0.5mm) thickness. Operating across a -55°C to +85°C temperature range, it offers a 10% dissipation factor and is both RoHS and Halogen Free compliant. Supplied on tape and reel for automated assembly.
Yageo CC0402MRX5R5BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Dissipation Factor | 10% |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402MRX5R5BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.