This 100nF ceramic capacitor from Yageo has a voltage rating of 10V and a tolerance of 20%. It features a 0402 package type and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The dielectric material is X5R, and the capacitor is halogen free and lead free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 550um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |