This 10uF ceramic chip capacitor from Yageo features a 10VDC voltage rating and 20% capacitance tolerance. It has a X5R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 85°C and is suitable for surface mount applications. It has a pad termination style and a height of 0.5mm, making it suitable for use in microwave applications.
Yageo CC0402MRX5R6BB106 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0402MRX5R6BB106 to view detailed technical specifications.
No datasheet is available for this part.