This is a 1uF ceramic chip capacitor with a 10VDC voltage rating and 20% tolerance. It has a 0402 package size and is suitable for surface mount applications. The capacitor operates over a temperature range of -30°C to 85°C and has a dielectric of Y5V. It is a standard technology construction with a flat case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0402MRY5V6BB105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC0402MRY5V6BB105 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 X 0.5 |
| Capacitance | 1uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0402MRY5V6BB105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.