
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 10V DC rating. Features Y5V dielectric, 80% tolerance, and a 0402 (1005 metric) SMD package. Operates from -30°C to 85°C, with RoHS and Halogen Free compliance. Surface mount construction with flat termination.
Yageo CC0402ZRY5V6BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402ZRY5V6BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.