Yageo CC060300000000000 technical specifications.
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | CC |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC060300000000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
